SZ1SMC51AT3G | |
---|---|
DigiKey Part Number | F11594TR-ND - Tape & Reel (TR) F11594CT-ND - Cut Tape (CT) F11594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC51AT3G |
Description | TVS DIODE 51VWM 82.4VC SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.28900 | ¥62.89 |
100 | ¥4.35200 | ¥435.20 |
500 | ¥3.63662 | ¥1,818.31 |
1,000 | ¥3.09501 | ¥3,095.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.75652 | ¥6,891.30 |
5,000 | ¥2.61144 | ¥13,057.20 |
12,500 | ¥2.41799 | ¥30,224.88 |
25,000 | ¥2.37931 | ¥59,482.75 |