SSA5931L0M20FDR | |
---|---|
DigiKey Part Number | 18-SSA5931L0M20FDRTR-ND - Tape & Reel (TR) 18-SSA5931L0M20FDRCT-ND - Cut Tape (CT) 18-SSA5931L0M20FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA5931L0M20FDR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±1% 15W Chip Resistor Nonstandard Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.73000 | ¥107.30 |
25 | ¥10.48240 | ¥262.06 |
50 | ¥9.86500 | ¥493.25 |
100 | ¥8.18020 | ¥818.02 |
250 | ¥7.39900 | ¥1,849.75 |
500 | ¥6.16572 | ¥3,082.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.64627 | ¥8,469.41 |