SSA3921LR003JWR | |
---|---|
DigiKey Part Number | 18-SSA3921LR003JWRTR-ND - Tape & Reel (TR) 18-SSA3921LR003JWRCT-ND - Cut Tape (CT) 18-SSA3921LR003JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA3921LR003JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±5% 6W Chip Resistor 3920 (1052 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.08000 | ¥90.80 |
25 | ¥8.80080 | ¥220.02 |
50 | ¥8.03080 | ¥401.54 |
100 | ¥6.57850 | ¥657.85 |
250 | ¥5.86804 | ¥1,467.01 |
500 | ¥4.94164 | ¥2,470.82 |
1,000 | ¥4.24242 | ¥4,242.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.24242 | ¥12,727.26 |