SSA2512LR002FWR | |
---|---|
DigiKey Part Number | 18-SSA2512LR002FWRTR-ND - Tape & Reel (TR) 18-SSA2512LR002FWRCT-ND - Cut Tape (CT) 18-SSA2512LR002FWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR002FWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 6W Chip Resistor 2512 (6432 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.026" (0.67mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.60600 | ¥46.06 |
25 | ¥4.16400 | ¥104.10 |
50 | ¥3.74860 | ¥187.43 |
100 | ¥3.09510 | ¥309.51 |
250 | ¥2.91512 | ¥728.78 |
500 | ¥2.35982 | ¥1,179.91 |
1,000 | ¥1.90862 | ¥1,908.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.90673 | ¥5,720.19 |