SSA2512LR001JWR | |
---|---|
DigiKey Part Number | 18-SSA2512LR001JWRTR-ND - Tape & Reel (TR) 18-SSA2512LR001JWRCT-ND - Cut Tape (CT) 18-SSA2512LR001JWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512LR001JWR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 6W Chip Resistor 2512 (6432 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.49580 | ¥174.79 |
100 | ¥2.88740 | ¥288.74 |
250 | ¥2.71876 | ¥679.69 |
500 | ¥2.20104 | ¥1,100.52 |
1,000 | ¥1.78021 | ¥1,780.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77846 | ¥5,335.38 |