SSA2512L0M30FPR | |
---|---|
DigiKey Part Number | 18-SSA2512L0M30FPRTR-ND - Tape & Reel (TR) 18-SSA2512L0M30FPRCT-ND - Cut Tape (CT) 18-SSA2512L0M30FPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA2512L0M30FPR |
Description | SHUNT RESISTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 5W Chip Resistor 2512 (6432 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.119" W (6.35mm x 3.02mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.65000 | ¥116.25 |
50 | ¥4.24940 | ¥212.47 |
100 | ¥3.49490 | ¥349.49 |
250 | ¥3.20644 | ¥801.61 |
500 | ¥2.66146 | ¥1,330.73 |
1,000 | ¥2.20228 | ¥2,202.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.20228 | ¥4,404.56 |