SP725ABG | |
---|---|
DigiKey Part Number | SP725ABG-ND |
Manufacturer | |
Manufacturer Product Number | SP725ABG |
Description | TVS DEVICE MIXED 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
98 | ¥11.25918 | ¥1,103.40 |
588 | ¥11.01245 | ¥6,475.32 |