SP3003-04ATG | |
---|---|
DigiKey Part Number | F3303TR-ND - Tape & Reel (TR) F3303CT-ND - Cut Tape (CT) F3303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-04ATG |
Description | TVS DIODE 6VWM 15VC 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-04ATG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.97000 | ¥69.70 |
100 | ¥5.42400 | ¥542.40 |
500 | ¥4.59716 | ¥2,298.58 |
1,000 | ¥4.54708 | ¥4,547.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.54704 | ¥18,188.16 |