SMF6.0A | |
---|---|
DigiKey Part Number | F5749TR-ND - Tape & Reel (TR) F5749CT-ND - Cut Tape (CT) F5749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | TVS SOD123FL 6V 200W UNIDIR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.62700 | ¥26.27 |
100 | ¥1.32580 | ¥132.58 |
500 | ¥1.17494 | ¥587.47 |
1,000 | ¥0.91438 | ¥914.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81841 | ¥2,455.23 |
6,000 | ¥0.80011 | ¥4,800.66 |
9,000 | ¥0.70866 | ¥6,377.94 |
30,000 | ¥0.69952 | ¥20,985.60 |
75,000 | ¥0.59437 | ¥44,577.75 |