SMF4L22CA | |
---|---|
DigiKey Part Number | 18-SMF4L22CATR-ND - Tape & Reel (TR) 18-SMF4L22CACT-ND - Cut Tape (CT) 18-SMF4L22CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L22CA |
Description | TVS DIODE 22VWM 35.5VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.66170 | ¥166.17 |
500 | ¥1.53868 | ¥769.34 |
1,000 | ¥1.04634 | ¥1,046.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96323 | ¥2,889.69 |
6,000 | ¥0.92323 | ¥5,539.38 |
9,000 | ¥0.83091 | ¥7,478.19 |
30,000 | ¥0.81860 | ¥24,558.00 |
75,000 | ¥0.76936 | ¥57,702.00 |