SMF24A-T13 | |
---|---|
DigiKey Part Number | 18-SMF24A-T13TR-ND - Tape & Reel (TR) 18-SMF24A-T13CT-ND - Cut Tape (CT) 18-SMF24A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A-T13 |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.29798 | ¥648.99 |
1,000 | ¥0.88264 | ¥882.64 |
2,000 | ¥0.81253 | ¥1,625.06 |
5,000 | ¥0.77878 | ¥3,893.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63626 | ¥6,362.60 |