SMDJ70CA-T7 | |
---|---|
DigiKey Part Number | 18-SMDJ70CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ70CA-T7CT-ND - Cut Tape (CT) 18-SMDJ70CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ70CA-T7 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ70CA-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 26.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.13600 | ¥81.36 |
100 | ¥6.33060 | ¥633.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.36610 | ¥2,683.05 |
1,000 | ¥4.37123 | ¥4,371.23 |
2,500 | ¥4.11498 | ¥10,287.45 |
5,000 | ¥3.91903 | ¥19,595.15 |
12,500 | ¥3.73815 | ¥46,726.88 |