SMBJ440CA | |
---|---|
DigiKey Part Number | SMBJ440CALFTR-ND - Tape & Reel (TR) SMBJ440CALFCT-ND - Cut Tape (CT) SMBJ440CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ440CA |
Description | TVS DIODE 440VWM 713VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ440CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.76750 | ¥276.75 |
500 | ¥2.16066 | ¥1,080.33 |
1,000 | ¥1.75616 | ¥1,756.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56991 | ¥4,709.73 |
6,000 | ¥1.49007 | ¥8,940.42 |
9,000 | ¥1.38363 | ¥12,452.67 |
30,000 | ¥1.35171 | ¥40,551.30 |