SMAJ90CA | |
---|---|
DigiKey Part Number | SMAJ90CALFTR-ND - Tape & Reel (TR) SMAJ90CALFCT-ND - Cut Tape (CT) SMAJ90CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ90CA |
Description | TVS DIODE 90VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ90CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18960 | ¥118.96 |
500 | ¥1.05446 | ¥527.23 |
1,000 | ¥0.82065 | ¥820.65 |
2,000 | ¥0.73449 | ¥1,468.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71806 | ¥3,590.30 |
10,000 | ¥0.63601 | ¥6,360.10 |
25,000 | ¥0.62780 | ¥15,695.00 |
50,000 | ¥0.53342 | ¥26,671.00 |
125,000 | ¥0.51291 | ¥64,113.75 |