SMAJ110CA

DigiKey Part Number
SMAJ110CALFTR-ND - Tape & Reel (TR)
SMAJ110CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMAJ110CA
Description
TVS DIODE 110VWM 177VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ110CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.50400¥25.04
100¥1.26270¥126.27
500¥1.11916¥559.58
1,000¥0.87090¥870.90
2,000¥0.77944¥1,558.88
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.53364¥2,668.20
Manufacturers Standard Package