SMA6L30A | |
---|---|
DigiKey Part Number | 18-SMA6L30ATR-ND - Tape & Reel (TR) 18-SMA6L30ACT-ND - Cut Tape (CT) 18-SMA6L30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L30A |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥2.01630 | ¥201.63 |
500 | ¥1.57414 | ¥787.07 |
1,000 | ¥1.27950 | ¥1,279.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14376 | ¥3,431.28 |
6,000 | ¥1.08561 | ¥6,513.66 |
9,000 | ¥1.00806 | ¥9,072.54 |
30,000 | ¥0.98480 | ¥29,544.00 |
75,000 | ¥0.95378 | ¥71,533.50 |