SMA6L12A | |
---|---|
DigiKey Part Number | F5741TR-ND - Tape & Reel (TR) F5741CT-ND - Cut Tape (CT) F5741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L12A |
Description | TVS DIODE 12VWM 19.9VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L12A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.24040 | ¥224.04 |
500 | ¥1.74912 | ¥874.56 |
1,000 | ¥1.42172 | ¥1,421.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14372 | ¥3,431.16 |
6,000 | ¥1.08557 | ¥6,513.42 |
9,000 | ¥1.00803 | ¥9,072.27 |
30,000 | ¥0.98476 | ¥29,542.80 |
75,000 | ¥0.95375 | ¥71,531.25 |