SETP0805-100-SE-2 | |
---|---|
DigiKey Part Number | 18-SETP0805-100-SE-2TR-ND - Tape & Reel (TR) 18-SETP0805-100-SE-2CT-ND - Cut Tape (CT) 18-SETP0805-100-SE-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SETP0805-100-SE-2 |
Description | SENSOR PTC 12OHM 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 12 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 12 Ohms | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Power - Max | 600 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.85800 | ¥19.29 |
10 | ¥3.74400 | ¥37.44 |
50 | ¥3.14760 | ¥157.38 |
100 | ¥2.61320 | ¥261.32 |
250 | ¥2.37560 | ¥593.90 |
500 | ¥2.01944 | ¥1,009.72 |
1,000 | ¥1.78186 | ¥1,781.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.81281 | ¥7,251.24 |
8,000 | ¥1.77986 | ¥14,238.88 |
12,000 | ¥1.71393 | ¥20,567.16 |