SA36CA | |
---|---|
DigiKey Part Number | F6619TR-ND - Tape & Reel (TR) F6619CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA36CA |
Description | TVS DIODE 36VWM 58.1VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA36CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.37760 | ¥237.76 |
500 | ¥1.85624 | ¥928.12 |
1,000 | ¥1.50880 | ¥1,508.80 |
2,000 | ¥1.34879 | ¥2,697.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.34881 | ¥5,395.24 |
8,000 | ¥1.28022 | ¥10,241.76 |
12,000 | ¥1.18877 | ¥14,265.24 |
28,000 | ¥1.16134 | ¥32,517.52 |