S4SRP | |
---|---|
DigiKey Part Number | S4STR-ND - Tape & Reel (TR) S4SCT-ND - Cut Tape (CT) S4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4SRP |
Description | SCR 400V 800MA COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
EDA/CAD Models | S4SRP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.21600 | ¥72.16 |
100 | ¥5.61470 | ¥561.47 |
500 | ¥4.75938 | ¥2,379.69 |
1,000 | ¥3.87700 | ¥3,877.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.64975 | ¥9,124.38 |
5,000 | ¥3.47597 | ¥17,379.85 |
12,500 | ¥3.31553 | ¥41,444.12 |
25,000 | ¥3.27674 | ¥81,918.50 |