RUEF900K | |
---|---|
DigiKey Part Number | RUEF900KHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF900K |
Description | PTC RESET FUSE 30V 9A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF900K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 18 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.949" L x 0.118" W (24.10mm x 3.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.93000 | ¥39.65 |
10 | ¥7.42200 | ¥74.22 |
50 | ¥6.14420 | ¥307.21 |
100 | ¥5.12050 | ¥512.05 |
250 | ¥4.99256 | ¥1,248.14 |
500 | ¥4.22444 | ¥2,112.22 |
1,000 | ¥3.71239 | ¥3,712.39 |
5,000 | ¥3.51688 | ¥17,584.40 |