RUEF185S

DigiKey Part Number
RUEF185SHF-ND
Manufacturer
Manufacturer Product Number
RUEF185S
Description
PTC RESET FUSE 30V 1.85A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1.85 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
100 A
Time to Trip
8.7 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
90 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.402" Dia x 0.118" T (10.20mm x 3.00mm)
Height - Seated (Max)
0.618" (15.70mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CQC, CSA, TUV, UL
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
5¥3.66200¥18.31
10¥3.53800¥35.38
50¥2.98020¥149.01
100¥2.47360¥247.36
250¥2.24884¥562.21
500¥1.91140¥955.70
1,000¥1.68654¥1,686.54
5,000¥1.54446¥7,722.30
Manufacturers Standard Package