Q8004D4RP | |
---|---|
DigiKey Part Number | 18-Q8004D4RPTR-ND - Tape & Reel (TR) 18-Q8004D4RPCT-ND - Cut Tape (CT) 18-Q8004D4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q8004D4RP |
Description | TRIAC 800V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | Q8004D4RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 46A, 55A | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 30 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥13.98900 | ¥139.89 |
100 | ¥11.13290 | ¥1,113.29 |
500 | ¥9.42008 | ¥4,710.04 |
1,000 | ¥7.99286 | ¥7,992.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.59320 | ¥18,983.00 |
5,000 | ¥7.30776 | ¥36,538.80 |