Q6008LH4TP | |
---|---|
DigiKey Part Number | F7279-ND |
Manufacturer | |
Manufacturer Product Number | Q6008LH4TP |
Description | TRIAC ALTERNISTOR 600V 8A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220 Isolated Tab | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.91000 | ¥22.91 |
10 | ¥19.02200 | ¥190.22 |
100 | ¥15.13720 | ¥1,513.72 |
500 | ¥12.80844 | ¥6,404.22 |
1,000 | ¥10.86781 | ¥10,867.81 |
2,000 | ¥10.32441 | ¥20,648.82 |
5,000 | ¥9.93626 | ¥49,681.30 |