PPG501JA | |
---|---|
DigiKey Part Number | 18-PPG501JA-ND |
Manufacturer | |
Manufacturer Product Number | PPG501JA |
Description | SENSOR RTD 500OHM RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.06% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | ±0.15°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥40.26900 | ¥402.69 |
25 | ¥37.24960 | ¥931.24 |
100 | ¥32.21450 | ¥3,221.45 |
500 | ¥30.20124 | ¥15,100.62 |
1,000 | ¥28.18779 | ¥28,187.79 |