PLS480A | |
---|---|
DigiKey Part Number | F10640-ND |
Manufacturer | |
Manufacturer Product Number | PLS480A |
Description | RELAY 440/480V REV PHASE MONITOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Phase Sequence 440 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Phase Sequence | |
Trip Status | - | |
Trip Range | 380 ~ 500V AC | |
Delay Time | No Delay | |
Voltage - Supply | 440 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥921.67000 | ¥921.67 |
10 | ¥867.47800 | ¥8,674.78 |
25 | ¥840.36600 | ¥21,009.15 |
50 | ¥786.15100 | ¥39,307.55 |
100 | ¥744.74300 | ¥74,474.30 |