PLR480A | |
---|---|
DigiKey Part Number | F10639-ND |
Manufacturer | |
Manufacturer Product Number | PLR480A |
Description | RELAY 380-500VAC VOLT MONITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC, Phase Loss, Phase Sequence 380 ~ 500VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC, Phase Loss, Phase Sequence | |
Trip Status | Energized Low | |
Trip Range | 350 ~ 480V AC | |
Delay Time | No Delay | |
Voltage - Supply | 380 ~ 500VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,182.29000 | ¥1,182.29 |
10 | ¥1,112.74900 | ¥11,127.49 |
25 | ¥1,077.97360 | ¥26,949.34 |
50 | ¥1,008.42500 | ¥50,421.25 |