PLR240A | |
---|---|
DigiKey Part Number | PLR240A-ND |
Manufacturer | |
Manufacturer Product Number | PLR240A |
Description | 3 PHASE LINE MONITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 190 ~ 270VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 190 ~ 270V AC | |
Delay Time | No Delay | |
Voltage - Supply | 190 ~ 270VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,224.26000 | ¥1,224.26 |
10 | ¥1,152.24600 | ¥11,522.46 |
25 | ¥1,116.23680 | ¥27,905.92 |
50 | ¥1,044.21980 | ¥52,210.99 |