PLM9502 | |
---|---|
DigiKey Part Number | F10637-ND |
Manufacturer | |
Manufacturer Product Number | PLM9502 |
Description | RELAY 480VAC VOLT PHASE MONITOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized Low | |
Trip Range | 400 ~ 480V AC | |
Delay Time | Fixed, 2 Sec | |
Voltage - Supply | 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,490.38000 | ¥1,490.38 |
10 | ¥1,402.72800 | ¥14,027.28 |
25 | ¥1,358.89200 | ¥33,972.30 |
50 | ¥1,271.22080 | ¥63,561.04 |