PLED6S | |
---|---|
DigiKey Part Number | F3277TR-ND - Tape & Reel (TR) F3277CT-ND - Cut Tape (CT) F3277DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6S |
Description | LIGHT PROTECTOR LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 16 V | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95710 | ¥395.71 |
500 | ¥3.30608 | ¥1,653.04 |
1,000 | ¥2.81366 | ¥2,813.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.50593 | ¥6,264.83 |
5,000 | ¥2.37403 | ¥11,870.15 |
12,500 | ¥2.19818 | ¥27,477.25 |
25,000 | ¥2.16300 | ¥54,075.00 |