PLED6Q12 | |
---|---|
DigiKey Part Number | F4111TR-ND - Tape & Reel (TR) F4111CT-ND - Cut Tape (CT) F4111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLED6Q12 |
Description | LIGHT PROTECTOR LED SHUNT 6V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 6V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 16 V | |
Voltage | 6V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.75440 | ¥275.44 |
500 | ¥2.30120 | ¥1,150.60 |
1,000 | ¥2.15507 | ¥2,155.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.15507 | ¥10,775.35 |