PLA193S | |
---|---|
DigiKey Part Number | PLA193S-ND |
Manufacturer | |
Manufacturer Product Number | PLA193S |
Description | SSR RELAY SPST-NO 100MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.48000 | ¥30.48 |
10 | ¥28.59400 | ¥285.94 |
25 | ¥25.42080 | ¥635.52 |
50 | ¥24.14960 | ¥1,207.48 |
100 | ¥22.87860 | ¥2,287.86 |
250 | ¥20.33616 | ¥5,084.04 |
500 | ¥19.06512 | ¥9,532.56 |
1,000 | ¥17.79417 | ¥17,794.17 |
5,000 | ¥17.15867 | ¥85,793.35 |