PGB0010603NR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 680,437
Unit Price: ¥5.25000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 102,314
Unit Price: ¥3.53000
Datasheet

PGB0010603NR

DigiKey Part Number
PGB0010603NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGB0010603NR
Description
TVS DIODE 24VWM 150VC 0603
Customer Reference
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PGB0010603NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package