P6KE68CA

DigiKey Part Number
P6KE68CALFTR-ND - Tape & Reel (TR)
P6KE68CALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE68CA
Description
TVS DIODE 58.1VWM 92VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE68CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.95600¥29.56
100¥2.05740¥205.74
500¥1.60650¥803.25
1,000¥1.30569¥1,305.69
2,000¥1.16723¥2,334.46
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.16723¥4,668.92
8,000¥1.10788¥8,863.04
12,000¥1.02874¥12,344.88
28,000¥1.00501¥28,140.28
Manufacturers Standard Package