P6KE11CA | |
---|---|
DigiKey Part Number | P6KE11CATR-ND - Tape & Reel (TR) P6KE11CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE11CA |
Description | TVS DO15 9.4V 600W BIDIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 39.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE11CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 39.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95500 | ¥29.55 |
100 | ¥2.05730 | ¥205.73 |
500 | ¥1.60644 | ¥803.22 |
1,000 | ¥1.30564 | ¥1,305.64 |
2,000 | ¥1.16719 | ¥2,334.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.16719 | ¥4,668.76 |
8,000 | ¥1.10784 | ¥8,862.72 |
12,000 | ¥1.02871 | ¥12,344.52 |
28,000 | ¥1.00497 | ¥28,139.16 |