P4SMA100A | |
---|---|
DigiKey Part Number | P4SMA100ATR-ND - Tape & Reel (TR) P4SMA100ACT-ND - Cut Tape (CT) P4SMA100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA100A |
Description | TVS DIODE 85.5VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA100A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥1.87180 | ¥187.18 |
500 | ¥1.73342 | ¥866.71 |
1,000 | ¥1.17876 | ¥1,178.76 |
2,000 | ¥1.08513 | ¥2,170.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84971 | ¥4,248.55 |