P4802SCLRP | |
---|---|
DigiKey Part Number | 18-P4802SCLRPTR-ND - Tape & Reel (TR) 18-P4802SCLRPCT-ND - Cut Tape (CT) 18-P4802SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4802SCLRP |
Description | THYRISTOR 440V 400A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 440V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 600V | |
Voltage - Off State | 440V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 120 mA | |
Number of Elements | 2 | |
Capacitance | 20pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.37600 | ¥93.76 |
100 | ¥7.29440 | ¥729.44 |
500 | ¥6.18296 | ¥3,091.48 |
1,000 | ¥5.03663 | ¥5,036.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.74139 | ¥11,853.48 |
5,000 | ¥4.51559 | ¥22,577.95 |
12,500 | ¥4.30719 | ¥53,839.88 |