P3800S3NLRP-A | |
---|---|
DigiKey Part Number | 18-P3800S3NLRP-ATR-ND - Tape & Reel (TR) 18-P3800S3NLRP-ACT-ND - Cut Tape (CT) 18-P3800S3NLRP-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3800S3NLRP-A |
Description | SIDACTOR BI 350V 3000A DO214AB R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350V Off-State 3 kA Ipp TVS Thyristor DO-214AB, SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 430V | |
Voltage - Off State | 350V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 3 kA | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 450pF (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | DO-214AB (SMCJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.44000 | ¥48.44 |
10 | ¥40.67100 | ¥406.71 |
100 | ¥32.90490 | ¥3,290.49 |
500 | ¥29.24874 | ¥14,624.37 |
1,000 | ¥25.04417 | ¥25,044.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.58176 | ¥70,745.28 |