P3203ABL | |
---|---|
DigiKey Part Number | P3203ABL-ND |
Manufacturer | |
Manufacturer Product Number | P3203ABL |
Description | THYRISTOR 270V 250A TO220-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 270V | |
Voltage - On State | 8 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 3 | |
Capacitance | 45pF, 70pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥27.82300 | ¥278.23 |
100 | ¥22.50550 | ¥2,250.55 |
500 | ¥20.00516 | ¥10,002.58 |
1,000 | ¥17.12943 | ¥17,129.43 |
2,000 | ¥16.12915 | ¥32,258.30 |
5,000 | ¥15.37897 | ¥76,894.85 |