P3100S1ALRP | |
---|---|
DigiKey Part Number | F5737TR-ND - Tape & Reel (TR) F5737CT-ND - Cut Tape (CT) F5737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3100S1ALRP |
Description | THYRISTOR 275V 150A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.56386 | ¥12,819.30 |
10,000 | ¥2.37394 | ¥23,739.40 |
25,000 | ¥2.33596 | ¥58,399.00 |