P0300SALRP | |
---|---|
DigiKey Part Number | P0300SALRPTR-ND - Tape & Reel (TR) P0300SALRPCT-ND - Cut Tape (CT) P0300SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0300SALRP |
Description | THYRISTOR 25V 150A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 140pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.56600 | ¥55.66 |
100 | ¥4.33230 | ¥433.23 |
500 | ¥3.67192 | ¥1,835.96 |
1,000 | ¥3.63185 | ¥3,631.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.63182 | ¥9,079.55 |