NANOASMDC012F-2 | |
---|---|
DigiKey Part Number | NANOASMDC012F-2TR-ND - Tape & Reel (TR) NANOASMDC012F-2CT-ND - Cut Tape (CT) NANOASMDC012F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOASMDC012F-2 |
Description | PTC RESET FUSE 48V 120MA 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 48V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 48V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 390 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 6.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
5 | ¥3.59600 | ¥17.98 |
10 | ¥3.48900 | ¥34.89 |
50 | ¥2.93740 | ¥146.87 |
100 | ¥2.43910 | ¥243.91 |
250 | ¥2.21732 | ¥554.33 |
500 | ¥1.88480 | ¥942.40 |
1,000 | ¥1.66306 | ¥1,663.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52445 | ¥4,573.35 |
6,000 | ¥1.52292 | ¥9,137.52 |