MXHV9910B | |
---|---|
DigiKey Part Number | MXHV9910B-ND |
Manufacturer | |
Manufacturer Product Number | MXHV9910B |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MXHV9910B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 450V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 64kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.25000 | ¥182.50 |
25 | ¥17.21760 | ¥430.44 |
100 | ¥14.67010 | ¥1,467.01 |
300 | ¥13.77440 | ¥4,132.32 |
500 | ¥12.05264 | ¥6,026.32 |
1,000 | ¥9.98649 | ¥9,986.49 |
2,500 | ¥9.29780 | ¥23,244.50 |
5,000 | ¥8.95343 | ¥44,767.15 |