MSM20.15W9 | |
---|---|
DigiKey Part Number | F10601-ND |
Manufacturer | |
Manufacturer Product Number | MSM20.15W9 |
Description | RELAY TIME DELAY 0.15SEC CHASSIS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 0.15 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 0.15 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 24VAC | |
Termination Style | Wire Leads | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥497.24000 | ¥497.24 |
10 | ¥471.02700 | ¥4,710.27 |
30 | ¥444.86300 | ¥13,345.89 |
50 | ¥418.69340 | ¥20,934.67 |
100 | ¥392.52500 | ¥39,252.50 |