MISM-7LB-20-25 | |
---|---|
DigiKey Part Number | 18-MISM-7LB-20-25TR-ND - Tape & Reel (TR) 18-MISM-7LB-20-25CT-ND - Cut Tape (CT) 18-MISM-7LB-20-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MISM-7LB-20-25 |
Description | SWITCH REED SPST-NO 180MA 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 180mA (AC), 250mA (DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 180mA (AC), 250mA (DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 450 µs | |
Release Time | 0.2 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.540" (13.72mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | 0.090" (2.28mm) | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.3 pF | |
Current - Carry | 500mA (DC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥17.15800 | ¥171.58 |
25 | ¥15.60200 | ¥390.05 |
100 | ¥13.55520 | ¥1,355.52 |
250 | ¥12.28448 | ¥3,071.12 |
500 | ¥11.43724 | ¥5,718.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.58999 | ¥10,589.99 |
3,000 | ¥9.69783 | ¥29,093.49 |