MHP-TAC15-12-85N | |
---|---|
DigiKey Part Number | 18-MHP-TAC15-12-85N-ND |
Manufacturer | |
Manufacturer Product Number | MHP-TAC15-12-85N |
Description | THERMOSTAT 85DEG C SPST-NC STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Rated Functioning Temperature | 85°C (185°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 12.0 | |
Current Rating (Amps) | 25 A | |
Approval Agency | - | |
Package / Case | Nonstandard |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
5 | ¥9.95000 | ¥49.75 |
10 | ¥9.44900 | ¥94.49 |
50 | ¥7.62360 | ¥381.18 |
100 | ¥6.46280 | ¥646.28 |
250 | ¥6.29724 | ¥1,574.31 |
500 | ¥5.83520 | ¥2,917.60 |