MBR10100CT | |
---|---|
DigiKey Part Number | F7345-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT |
Description | DIODE ARR SCHOTT 100V 5A TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.66700 | ¥126.67 |
100 | ¥10.08460 | ¥1,008.46 |
500 | ¥8.53312 | ¥4,266.56 |
1,000 | ¥7.24021 | ¥7,240.21 |
2,000 | ¥6.87822 | ¥13,756.44 |
5,000 | ¥6.61964 | ¥33,098.20 |