MAC8MG | |
---|---|
DigiKey Part Number | MAC8MGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC8MG |
Description | TRIAC 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.74700 | ¥107.47 |
100 | ¥8.36000 | ¥836.00 |
500 | ¥7.08622 | ¥3,543.11 |
1,000 | ¥5.77248 | ¥5,772.48 |
2,000 | ¥5.43407 | ¥10,868.14 |
5,000 | ¥5.17530 | ¥25,876.50 |
10,000 | ¥4.93644 | ¥49,364.40 |