MAC228A6G | |
---|---|
DigiKey Part Number | MAC228A6GOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC228A6G |
Description | TRIAC SENS GATE 400V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥10.32800 | ¥103.28 |
100 | ¥8.22380 | ¥822.38 |
500 | ¥6.95830 | ¥3,479.15 |
1,000 | ¥5.90400 | ¥5,904.00 |
2,000 | ¥5.60882 | ¥11,217.64 |
5,000 | ¥5.39795 | ¥26,989.75 |
10,000 | ¥5.18709 | ¥51,870.90 |