MAC15A10G | |
---|---|
DigiKey Part Number | MAC15A10GOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC15A10G |
Description | TRIAC 800V 15A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 15 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 15 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 150A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.16900 | ¥131.69 |
100 | ¥10.47980 | ¥1,047.98 |
500 | ¥8.86774 | ¥4,433.87 |
1,000 | ¥7.52420 | ¥7,524.20 |
2,000 | ¥7.14799 | ¥14,295.98 |
5,000 | ¥6.87927 | ¥34,396.35 |
10,000 | ¥6.61055 | ¥66,105.50 |